
The NCP1411DMR2G is a surface mount adjustable boost regulator from Onsemi with a maximum output current of 250mA and an output voltage of 5.5V. It is available in a lead-free MSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and features a synchronous rectifier topology. It is available in quantities of 4000 units per reel, packaged in tape and reel format.
Onsemi NCP1411DMR2G technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1411DMR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
