
Boost converter IC with synchronous rectification, PFM operation, and a 600mA output current. Features true-cutoff and ring-killer functionality. Operates from 1V to 5V input, providing an adjustable output voltage up to 5V. Achieves 94% efficiency with a maximum switching frequency of 1.2MHz. Packaged in a Micro 8 lead MSOP for surface mounting, supplied on a 4000-piece tape and reel. RoHS and Lead-Free compliant, with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi NCP1421DMR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1421DMR2G technical specifications.
| Package/Case | MSOP |
| Efficiency | 94% |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1V |
| Max Power Dissipation | 520mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1421DMR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
