Onsemi NCP1423DMR2 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1423DMR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
