
Onsemi NCP1423DMR2G technical specifications.
| Package/Case | MSOP |
| Efficiency | 92% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1423DMR2G to view detailed technical specifications.
No datasheet is available for this part.
