The NCP1442FR4G is a single-function IC from Onsemi with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a 7-pin S-PSSO-G7 package with a width and length of 9.015mm. The device can operate with an input voltage range of 2.7V to 30V. It is categorized under Semiconductors, Integrated Circuits (ICs), Power Management ICs, and DC/DC Controllers & Regulators.
Sign in to ask questions about the Onsemi NCP1442FR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1442FR4G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | S-PSSO-G7 |
| Width | 9.015 |
| Length | 9.015 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1442FR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.