
Boost controller IC featuring 3.3V fixed output voltage and 200mA output current. Operates with a minimum input voltage of 600mV and a maximum input voltage of 5.5V, supporting a 1.0A peak current. PWM switching frequency is 180kHz, with a maximum duty cycle of 90%. Packaged in a compact TSOP-5 surface-mount case, this RoHS compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1450ASN33T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1450ASN33T1G technical specifications.
| Package/Case | TSOP |
| Duty Cycle | 90% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 90% |
| Max Frequency | 216kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 600mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1450ASN33T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
