LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Bias Rail, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCP145AMX120TCG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.