
The NCP148AFCT250T2G is a 4-pin linear voltage regulator with a fixed output voltage of 2.5V. It operates from an input voltage range of 3.5V to 5.5V and can supply up to 0.45A of current. The device has a dropout voltage of 0.19V at 0.45A and a maximum dropout voltage of 0.315V. The operating temperature range is -40C to 125C. The regulator is packaged in an XFBGA BGA4 package type.
Onsemi NCP148AFCT250T2G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.64 |
| Length | 0.64 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.45 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.19 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.315 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP148AFCT250T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.