
The NCP148AFCT280T2G is a linear voltage regulator with a fixed output voltage of 2.8V and a maximum output current of 0.45A. It operates from an input voltage range of 3.8V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a 4-terminal S-PBGA-B4 package and is suitable for use in applications where a stable voltage is required. The regulator has a dropout voltage of 0.175V at 0.45A and a voltage tolerance of 2%.
Onsemi NCP148AFCT280T2G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.64 |
| Length | 0.64 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.45 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.175 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.29 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP148AFCT280T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.