Sign in to ask questions about the Onsemi NCP1510FCT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1510FCT1G technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1510FCT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
