The NCP151AAMX330180TCG is a dual output linear regulator from Onsemi. It has a fixed output voltage of 3.3V with a maximum output current of 0.3A. The device operates over a wide input voltage range of 2.3V to 5.5V and has a maximum operating temperature of 85°C. The regulator is available in a small S-PDSO-N4 package.
Onsemi NCP151AAMX330180TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Load Regulation-Max | 0.03 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP151AAMX330180TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.