
Surface mount DC-DC buck converter, featuring a 1.5 MHz switching frequency and up to 600 mA output current. Operates from a 2.7V to 5.5V input voltage range, delivering an adjustable output voltage from 900 mV to 3.9V. Achieves up to 96% efficiency and includes a synchronous rectifier. Packaged in TSOP with tape and reel, this RoHS compliant component is designed for surface mounting.
Sign in to ask questions about the Onsemi NCP1521BSNT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1521BSNT1G technical specifications.
| Package/Case | TSOP |
| Efficiency | 96% |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.9V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 3.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.8MHz |
| Synchronous Rectifier | Yes |
| Voltage Rating | 3.3V |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1521BSNT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
