
The NCP1523FCT2G is a surface mount DC/DC controller from Onsemi. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is a single output adjustable controller with a maximum output current of 600mA and a maximum input voltage of 5.5V. It features a synchronous rectifier and has a package quantity of one, packaged in tape and reel.
Onsemi NCP1523FCT2G technical specifications.
| Package/Case | BGA |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1523FCT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
