
High-efficiency, adjustable output voltage DC-DC buck converter, operating at 1.7 MHz with a 1A output current. Features a maximum efficiency of 96%, 100% maximum duty cycle, and a wide input voltage range of 2.7V to 5.5V. This surface-mount component is housed in a compact TSOP package, measuring 3mm x 1.5mm x 1mm, and offers low ripple performance. It supports an adjustable output voltage from 900mV up to 3.9V, with a maximum output current of 300mA. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1529ASNT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOP |
| Efficiency | 96% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.9V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 3.9V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.2MHz |
| Synchronous Rectifier | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1529ASNT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
