
High-efficiency 1.7 MHz buck converter, delivering up to 1A output current with adjustable output voltage from 900mV to 3.9V, and a fixed 1.2V option. This DC-DC controller features a 96% efficiency, low ripple, and operates from a 2.7V to 5.5V input voltage range. The compact 2x2mm UDFN6 package is surface mountable and designed for tape and reel packaging. It includes a synchronous rectifier and is RoHS compliant, halogen-free, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1529MU12TBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 96% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.9V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.7MHz |
| Synchronous Rectifier | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1529MU12TBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCP1529MU12TBG
Onsemi product discontinuance notice PD22748XC for Batch 4 of Q2 2019, including last time buy dates and recommended replacement parts for various integrated circuits.
