
Dual DC-DC buck converter, surface mount, featuring 2.25 MHz switching frequency and 97% efficiency. Delivers up to 1.6A per output with adjustable output voltage from 900mV to 3.3V. Operates from a 2.7V to 5.5V input supply, with a maximum output voltage of 3.3V. Includes synchronous rectification and is RoHS compliant. Packaged in a 3x3 UDFN10 for tape and reel distribution.
Onsemi NCP1532MUAATXG technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 1.6A |
| Current - Output 2 | 1.6A |
| Efficiency | 97% |
| Halogen Free | Halogen Free |
| Height | 550um |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 900mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.25MHz |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1532MUAATXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
