
High-performance PWM controller for active clamp/reset topologies. Features a 1MHz switching frequency and 85% maximum duty cycle. Operates from a 23.2V to 100V supply voltage, delivering up to 1A output current at 20V. Packaged in a 16-lead SOIC for surface mounting, this RoHS and Halogen Free component offers a 10ns fall time and operates within a -40°C to 125°C temperature range.
Sign in to ask questions about the Onsemi NCP1562ADR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1562ADR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Fall Time | 10ns |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 23.2V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1562ADR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
