The NCP1565MNTXG is a 24-terminal quad DC/DC controller from Onsemi. It operates within a temperature range of -40C to 125C and is designed for automotive applications. The device has a JEDEC package code of S-PQCC-N24 and a package type of HVQCCN. It can handle input voltages between 6.5V and 20V.
Onsemi NCP1565MNTXG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 6.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1565MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.