The NCP1566MNTXG is an automotive-grade quad DC/DC controller from Onsemi. It operates within a temperature range of -40C to 125C and has a maximum input voltage of 20V. The device features a 24-pin HVQCCN package type and has a single function. It is suitable for use in power management applications.
Onsemi NCP1566MNTXG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 6.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1566MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.