
This 6-terminal linear voltage regulator is a fixed output voltage device with a nominal output voltage of 1.05V and a maximum output current of 0.5A. It operates over a temperature range of -40°C to 125°C and is packaged in an XFBGA package. The input voltage range is from 1.35V to 5.5V, with a maximum absolute input voltage of 6V. The device has a dropout voltage of 0.07V at nominal conditions and a maximum dropout voltage of 0.15V.
Onsemi NCP156AAFCT105280T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.35 |
| Output Voltage1-Min | 1.0311 |
| Output Voltage1-Max | 1.0689 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.07 |
| Output Voltage1-Nom | 1.05 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.15 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP156AAFCT105280T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.