
The NCP156ABFCT110280T2G is a 6-pin BGA linear voltage regulator from Onsemi. It operates with an input voltage range of 1.4 to 5.5V and provides a fixed output voltage of 1.1V with a maximum current of 0.5A. The device has a temperature range of -40°C to 125°C and is packaged in an XFBGA format. It has a dropout voltage of 0.07V at nominal conditions and a maximum of 0.15V. The regulator is suitable for use in power management applications.
Onsemi NCP156ABFCT110280T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.0802 |
| Output Voltage1-Max | 1.1198 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.07 |
| Output Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.15 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP156ABFCT110280T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.