The NCP156ABFCT120280T2G is a 6-channel linear voltage regulator from Onsemi. It has a fixed output voltage of 1.2V with a tolerance of 2% and can supply up to 0.5A of current. The device operates over a temperature range of -40°C to 125°C and is suitable for use with input voltages between 1.5V and 5.5V. The package type is XFBGA, BGA6,2X3,16.
Onsemi NCP156ABFCT120280T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.182 |
| Output Voltage1-Max | 1.218 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.07 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.15 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP156ABFCT120280T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.