
The NCP1571D is a DC/DC controller from Onsemi with a maximum operating temperature of 125°C and a maximum frequency of 250kHz. It is packaged in a SO-8 package and is available in quantities of 98. The device is not RoHS compliant and contains lead. It is suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the Onsemi NCP1571D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1571D technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | NCP1571 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1571D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
