
Low Voltage Synchronous Buck Controller, SOIC-8 Narrow Body, 98-TUBE
Onsemi NCP1571DG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 250kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NCP1571 |
| RoHS | Compliant |
No datasheet is available for this part.
