Low Voltage Synchronous Buck Controller, SOIC-8 Narrow Body, 2500-REEL
Onsemi NCP1571DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | NCP1571 |
| RoHS | Not Compliant |
No datasheet is available for this part.
