
The NCP1571 is a DC/DC controller from Onsemi, available in a SOIC package. It operates within a temperature range of 0°C to 125°C and features a maximum frequency of 250kHz. This lead-free device is compliant with RoHS regulations and is packaged in tape and reel quantities of 2500. It is suitable for use in power management applications.
Onsemi NCP1571DR2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NCP1571 |
| RoHS | Compliant |
No datasheet is available for this part.
