
The NCP1578MNR2G is a dual 5V DC/DC controller from Onsemi. It is packaged in a QFN-20 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The NCP1578MNR2G is a lead-free device and is available in quantities of 4000 per reel.
Sign in to ask questions about the Onsemi NCP1578MNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1578MNR2G technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1578MNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
