
Synchronous buck controller for low-voltage applications. Features adjustable output voltage from 800mV to 5V, with a maximum output current of 1A. Operates with an input voltage range of 4.5V to 13.2V and a switching frequency of 275kHz. Packaged in a narrow SOIC-8 surface-mount case, this component is RoHS compliant and halogen-free.
Onsemi NCP1579DR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Frequency | 275kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Frequency | 317kHz |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 120uA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 275kHz |
| Weight | 0.005044oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
