
The NCP1582DR2G is a single output DC/DC controller from Onsemi, packaged in a SOIC package, suitable for surface mount. It operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 15V and has a maximum output current of 700mA. It features a maximum operating frequency of 400kHz and a fall time of 30ns. The device is lead free and has a duty cycle of 80%.
Sign in to ask questions about the Onsemi NCP1582DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1582DR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 700mA |
| Output Voltage | 800mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1582DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
