
Single Phase Buck Controller, DFN10, 3x3, 0.5P, 3000-REEL
Onsemi NCP1588MTR2G technical specifications.
| Package/Case | DFN |
| Duty Cycle | 80% |
| Lead Free | Lead Free |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
