The NCP1589CMNTWG is a DC/DC controller from Onsemi, packaged in a DFN package type. It operates within a temperature range of -20°C to 70°C and has a maximum frequency of 330kHz. The device is RoHS compliant and features a single output. It is available in a tape and reel packaging format with a quantity of 3000 units.
Onsemi NCP1589CMNTWG technical specifications.
| Package/Case | DFN |
| Duty Cycle | 80% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.