The NCP1589DMNTWG is a single output DC/DC controller from Onsemi, operating within a temperature range of 0°C to 95°C. It features a maximum operating frequency of 500kHz and a maximum duty cycle of 80%. The device is packaged in a DFN package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Onsemi NCP1589DMNTWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1589DMNTWG technical specifications.
| Package/Case | DFN |
| Duty Cycle | 92% |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 12V |
| Output Voltage | 400mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1589DMNTWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.