Synchronous buck controller for low voltage applications, featuring light load efficiency and transient enhancement. Operates with a 4.5V to 13.2V supply voltage, delivering a 400mV positive output. This surface mount component utilizes a DFN package with a maximum frequency of 500kHz and a 92% duty cycle. Designed for 1 output phase, it offers a 2.5mA operating supply current and is RoHS compliant.
Sign in to ask questions about the Onsemi NCP1589LMNTWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1589LMNTWG technical specifications.
| Package/Case | DFN |
| Clock Sync | No |
| Duty Cycle | 92% |
| Height | 1mm |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 12V |
| Output Configuration | Positive |
| Output Voltage | 400mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1589LMNTWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
