Sign in to ask questions about the Onsemi NCP1589MNTWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1589MNTWG technical specifications.
| Package/Case | DFN |
| Duty Cycle | 80% |
| Lead Free | Lead Free |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1589MNTWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
