The NCP1589MNTZG is a DC/DC controller with a maximum operating frequency of 330kHz and a maximum operating temperature of 85°C. It is available in a lead-free package and is compliant with RoHS regulations. This device is suitable for use in applications where high efficiency and reliability are required.
Onsemi NCP1589MNTZG technical specifications.
| Package/Case | DFN |
| Duty Cycle | 80% |
| Lead Free | Lead Free |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
