
The NCP1592PAR2G is a DC/DC controller from Onsemi. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This surface-mount device features a TSSOP package and is available in quantities of 2500 per reel. The controller regulates an output voltage of 7V and can handle a maximum output current of 6A. It is suitable for use in applications with input voltages between 3V and 6V.
Checking distributor stock and pricing after the page loads.
Onsemi NCP1592PAR2G technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
