Synchronous buck regulator offering 3A output current and up to 90% efficiency. Features a 1MHz switching frequency, adjustable output voltage from 600mV to 5.23V, and a maximum duty cycle of 95%. Operates with input voltages between 4V and 5.5V, suitable for surface mount applications in a 3x3mm DFN package. This halogen-free, lead-free, and RoHS compliant component is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi NCP1593AMNTWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1593AMNTWG technical specifications.
| Package/Case | DFN |
| Efficiency | 90% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.23V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1593AMNTWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.