Synchronous buck regulator featuring 3A maximum output current and 90% efficiency. Operates with input voltages from 4V to 5.5V, delivering an adjustable output voltage from 600mV up to 5.23V. This surface mountable component is housed in a 3x3mm DFN package with a 0.5mm pitch, suitable for tape and reel packaging. It includes a synchronous rectifier and operates at 1MHz, with a supply current of 1mA. RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1593BMNTWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1593BMNTWG technical specifications.
| Package/Case | DFN |
| Efficiency | 90% |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.23V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1593BMNTWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
