Synchronous buck regulator, 1.5A output current, adjustable output voltage from 800mV to 4.95V. Features a 1MHz switching frequency, 85% maximum duty cycle, and a maximum input voltage of 5.5V. Packaged in a 3x3x0.9mm DFN surface mount package, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCP1595AMNR2G technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 85% |
| Max Frequency | 1.2MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.95V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
