
The NCP1596AMNTWG is a DC/DC controller IC from Onsemi, packaged in a 6-pin DFN EP with exposed pad. It is a surface-mount device with a plastic package and a seated plane height of 0.9mm. The IC has a basic package type of Non-Lead-Frame SMT and a pin pitch of 0.95mm. It is designed for use in power management applications.
Sign in to ask questions about the Onsemi NCP1596AMNTWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1596AMNTWG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.87 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP1596AMNTWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.