
The NCP1597AMNTWG is a surface mount adjustable linear regulator from Onsemi with a maximum output current of 2A and a positive output configuration. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum input voltage of 5.5V and a minimum supply voltage of 4V, with a maximum output voltage of 4.68V and a minimum output voltage of 800mV.
Onsemi NCP1597AMNTWG technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.68V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
