Synchronous buck converter, 1 MHz switching frequency, delivering up to 2A output current. Features adjustable output voltage from 800mV to 4.68V, with a maximum input voltage of 5.5V. Operates efficiently with up to 90% efficiency. Packaged in a 3x3mm DFN (10-pin) surface-mount package, supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NCP1597BMNTWG technical specifications.
| Package/Case | DFN |
| Efficiency | 90% |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.68V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.95V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
