The NCP1602AFCSNT1G is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 6-pin TSOP-6 package and has a single function. The device can handle input voltages between 9.5V and 30V. It is designed for use in automotive applications and meets the requirements for temperature grade automotive.
Onsemi NCP1602AFCSNT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 9.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1602AFCSNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.