The NCP1602DCCSNT1G is a DC/DC controller from Onsemi with a 6-pin TSOP package. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a single function and is available in a 1.5mm wide, 3mm long package. It can handle input voltages between 9.5V and 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1602DCCSNT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1602DCCSNT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 9.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1602DCCSNT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.