
Power Factor Correction Controller 0.0235mA 8-Pin SOIC N T/R
Onsemi NCP1607BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Current | 2.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
