
The NCP160AFCT180T2G is a single-output linear voltage regulator with an output voltage of 1.8V and a maximum output current of 250mA. It operates from an input voltage range of 1.9V to 5.5V and has a dropout voltage of 180mV. The device is RoHS compliant and features a high accuracy of 2%. It is suitable for use in surface mount applications and has a maximum operating temperature of 125°C.
Onsemi NCP160AFCT180T2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 23uA |
| RoHS Compliant | Yes |
| Weight | 0.002413oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP160AFCT180T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
