The NCP160AMX250TBG is a linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 250mA. It operates from an input voltage range of 3.5V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a 4-pin HVSON package and is suitable for use in a variety of applications including power management and voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP160AMX250TBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.11 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.175 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP160AMX250TBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.