
The NCP160BFCT330T2G is a single-output linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 250mA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is RoHS compliant and has a quiescent current of 23uA. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP160BFCT330T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP160BFCT330T2G technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 23uA |
| RoHS Compliant | Yes |
| Weight | 0.002413oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP160BFCT330T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
