Onsemi NCP1612A1DR2G technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1612A1DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.