The NCP1612A2DC is an automotive DC/DC controller with a nominal supply voltage of 15V. It features a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125 degrees Celsius. The device has 10 terminals and a dual terminal position. It is packaged in a SOIC-10 package, measuring 3.9mm in width and 4.9mm in length. The NCP1612A2DC is a single-function device with a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1612A2DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1612A2DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1612A2DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.